RS PRO Plain Bearing, 8.98 mm Shaft Diameter, 12.04 mm OD
- N° de stock RS:
- 528-266
- Fabricant:
- RS PRO
Sous-total (1 sachet de 15 unités)*
13,38 €
(TVA exclue)
16,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,38 € | 0,892 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-266
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 8.98mm | |
| Outside Diameter | 12.04mm | |
| Material | Sintered Bronze | |
| Length | 6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 8.98mm | ||
Outside Diameter 12.04mm | ||
Material Sintered Bronze | ||
Length 6mm | ||
- Pays d'origine :
- US
RS PRO 6 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring smooth rotational or sliding motion. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The Compact design ensures easy integration into various mechanical systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring longevity.
6 mm Length: Compact size for versatile application in tight spaces.
12.04 mm Outside Diameter: Fits standard housings for easy installation.
8.98 mm Shaft Diameter: Compatible with common shaft sizes for seamless operation.
6 mm Length: Compact size for versatile application in tight spaces.
12.04 mm Outside Diameter: Fits standard housings for easy installation.
8.98 mm Shaft Diameter: Compatible with common shaft sizes for seamless operation.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
