RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.375 in OD
- N° de stock RS:
- 528-147
- Fabricant:
- RS PRO
Sous-total (1 sachet de 4 unités)*
13,86 €
(TVA exclue)
16,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 46 unité(s) expédiée(s) à partir du 15 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,86 € | 3,465 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-147
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Shaft Diameter | 0.24in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.375in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Shaft Diameter 0.24in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.375in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- Pays d'origine :
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size makes it Ideal for use in tight spaces, ensuring smooth operation and reduced friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
Compact Design: With an outside diameter of 0.37 in, it fits easily into confined spaces.
Optimal Shaft Diameter: Designed for a 0.24 in shaft, ensuring a precise fit and smooth operation.
3/4 in Length: Offers stability and support for various applications.
Low Friction: Reduces energy loss and wear, enhancing efficiency and lifespan.
Compact Design: With an outside diameter of 0.37 in, it fits easily into confined spaces.
Optimal Shaft Diameter: Designed for a 0.24 in shaft, ensuring a precise fit and smooth operation.
3/4 in Length: Offers stability and support for various applications.
Low Friction: Reduces energy loss and wear, enhancing efficiency and lifespan.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
