TE Connectivity Holder for use with Connector
- N° de stock RS:
- 507-159
- Numéro d'article Distrelec:
- 304-54-002
- Référence fabricant:
- 3-179608-0
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 600 unités)*
202,91 €
(TVA exclue)
245,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 202,91 € | 0,338 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 507-159
- Numéro d'article Distrelec:
- 304-54-002
- Référence fabricant:
- 3-179608-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Holder | |
| For Use With | Connector | |
| Colour | Ivory | |
| Material | Polyamide 66 | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | AMP CT | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Holder | ||
For Use With Connector | ||
Colour Ivory | ||
Material Polyamide 66 | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series AMP CT | ||
- Pays d'origine :
- CN
The TE Connectivity Holder is designed to provide robust support for connectors. Crafted from high-quality PA 66 material, this accessory boasts a stylish ivory finish and accommodates up to 30 positions. This product ensures reliability by maintaining optimal operating temperatures while resisting environmental challenges. Its compact design features specific dimensions ideal for various applications, marking it as an essential item for enhancing connector stability and performance. The thoughtful engineering behind this holder showcases TE Connectivity's commitment to delivering products that meet versatile connector needs, ensuring a perfect fit every time.
State of the art design allows for seamless mounting in various applications
Constructed from durable materials for enhanced longevity
Compact dimensions facilitate ease of installation in constrained spaces
Supports a wide range of wire sizes making it versatile for different projects
Compatible with numerous parts allowing for flexible integration within your electronic assemblies
Low halogen content reflects a commitment to environmentally responsible manufacturing
Compliant with EU directives to meet international safety and quality standards
Liens connexes
- TE Connectivity Holder for use with Mounting
- TE Connectivity Holder for use with Connectors
- TE Connectivity Holder for use with AMP CT
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Plug for use with PCB Connector
