TE Connectivity Plug for use with PCB Connector
- N° de stock RS:
- 510-090
- Numéro d'article Distrelec:
- 304-58-594
- Référence fabricant:
- 3-794616-0
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 510-090
- Numéro d'article Distrelec:
- 304-58-594
- Référence fabricant:
- 3-794616-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Plug | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | VDE Agency, CNR Agency, USR Agency, UL 94V-0 UL | |
| Series | Micro MATE-N-LOK | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Plug | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals VDE Agency, CNR Agency, USR Agency, UL 94V-0 UL | ||
Series Micro MATE-N-LOK | ||
- Pays d'origine :
- CN
The TE Connectivity High-quality housing connector is designed to deliver exceptional performance in challenging environments. Constructed from durable nylon 66, it presents a robust solution for wire-to-wire applications. With a precise centreline of 3 mm, this connector supports 10 positions and caters to crimp termination methods, ensuring secure and reliable connections. The connector features a natural colour for enhanced visibility and ease of integration into various systems. Engineered to withstand operating temperatures from -40 to 105 °C, it is perfect for diverse applications, including power and signal circuits. Meeting various industry standards, the connector guarantees superior compatibility and compliance with regulatory requirements, making it an ideal choice for modern electrical systems.
Designed with 10 positions for versatile wiring configurations
Crimp termination method ensures secure connections
Compatible with wire-to-wire systems for enhanced application flexibility
Operating temperature range supports a wide variety of environments
UL 94V-0 rating offers enhanced flame resistance
Nylon 66 construction provides durability and longevity
Packaging quantity of 10,000 allows for bulk purchasing
Features circuit identification for easy installation and maintenance
Suitable for power and signal applications, making it highly versatile
180° cable exit angle enhances cable management
Liens connexes
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Board for use with PCB Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Plug for use with Connector
- TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- TE Connectivity Keying Plug for use with Connector
