TE Connectivity Holder for use with Connectors
- N° de stock RS:
- 468-949
- Numéro d'article Distrelec:
- 304-53-784
- Référence fabricant:
- 2-179608-4
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 600 unités)*
268,38 €
(TVA exclue)
324,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 268,38 € | 0,447 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-949
- Numéro d'article Distrelec:
- 304-53-784
- Référence fabricant:
- 2-179608-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Holder | |
| For Use With | Connectors | |
| Colour | Ivory | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | AMP CT | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Holder | ||
For Use With Connectors | ||
Colour Ivory | ||
Material Polyamide 66 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series AMP CT | ||
- Pays d'origine :
- CN
The TE Connectivity Holder is designed to accommodate a 24-position configuration, making it an ideal choice for applications requiring organised and reliable connectivity. Featuring a premium ivory colour and constructed from durable PA 66 material, this product ensures longevity even in demanding environments. With an operating temperature capability of up to 105 °C, it maintains performance stability across a range of industrial settings. This holder not only facilitates easy mounting but also integrates seamlessly into connector hardware systems, ensuring a dependable connection for various electronic applications. Lightweight and compact, its minimal dimensions enable efficient use of space while delivering robust functionality.
Durable construction ensures long-lasting performance
Ivory colour adds a professional touch to electronic assemblies
Designed for easy mounting, facilitating efficient installations
Operates effectively across a wide temperature range
Compact dimensions maximise space efficiency in applications
Compatible with AMP CT series components for flexibility
Offers reliable connectivity for various electronic systems
Liens connexes
- TE Connectivity Holder for use with Connector
- TE Connectivity Holder for use with Mounting
- TE Connectivity Holder for use with AMP CT
- TE Connectivity Holder for use with Connectors
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
