TE Connectivity Mezzanine Connector for use with Wire & Cable
- N° de stock RS:
- 507-058
- Numéro d'article Distrelec:
- 304-64-956
- Référence fabricant:
- 2-2316373-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 100 unités)*
2 054,23 €
(TVA exclue)
2 485,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 2 054,23 € | 20,542 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 507-058
- Numéro d'article Distrelec:
- 304-64-956
- Référence fabricant:
- 2-2316373-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Mezzanine Connector | |
| For Use With | Wire & Cable | |
| Colour | Grey | |
| Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Mezzanine Connector | ||
For Use With Wire & Cable | ||
Colour Grey | ||
Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
- Pays d'origine :
- CN
The TE Connectivity Receptacle connector 6H Reel with Cover offers an innovative solution for effective connectivity in challenging environments. Designed with precision, this product ensures reliability and durability while maintaining high-performance levels. Its low halogen content underscores a commitment to safety and environmental responsibility, making it an ideal choice for a variety of applications. With thoughtful engineering, it has been tailored to meet stringent compliance standards, including EU RoHS and China RoHS directives. This product embodies TE Connectivity's dedication to quality and excellence in every aspect, empowering users to achieve optimal results in their projects.
Low halogen content enhances safety in sensitive applications
Engineered for compliance with globally recognized directives
Designed for durability, ensuring long-lasting performance
Innovative reel design simplifies storage and usage
Liens connexes
- HARTING Mezzanine Connector for use with Snap-in Clip
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Rack & Panel Connector for use with Wire & Cable
- TE Connectivity HD Power Connector for use with Wire & Cable
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- TE Connectivity for use with Wire & Cable
- TE Connectivity Cable Kit for use with Wire & Cable
- TE Connectivity Stack for use with Wire & Cable
