TE Connectivity Rack & Panel Connector for use with Wire & Cable
- N° de stock RS:
- 481-369
- Numéro d'article Distrelec:
- 304-50-723
- Référence fabricant:
- 316092-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 450 unités)*
259,49 €
(TVA exclue)
313,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 juillet 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 259,49 € | 0,577 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-369
- Numéro d'article Distrelec:
- 304-50-723
- Référence fabricant:
- 316092-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Rack & Panel Connector | |
| Product Type | Connector Cover | |
| For Use With | Wire & Cable | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | AMP Signal Double Lock | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Rack & Panel Connector | ||
Product Type Connector Cover | ||
For Use With Wire & Cable | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series AMP Signal Double Lock | ||
- Pays d'origine :
- CN
The TE Connectivity Housing plug crimp connector is engineered for impeccable performance in wire-to-wire applications. With its robust UL 94V-0 rating, this connector ensures fire safety, making it an ideal choice for both industrial and consumer electronics. Designed for versatility, it accommodates eight positions, facilitating seamless connections in complex systems. This connector is crafted from high-quality nylon 66, ensuring durability while maintaining optimal operation even in challenging environments. The thoughtful design includes a cable mount feature, allowing for straightforward installation and assured reliability over the lifespan of the product. The operating temperature range from -30 to 105 °C ensures that it can perform efficiently in both harsh and mild conditions, making it suitable for a variety of settings, from automotive to electronics.
UL flammability rating ensures safety in critical applications
Offers a compact design that occupies minimal space while providing maximum performance
Designed to accommodate a wide variety of wire sizes for versatile use
Mechanical attachment options enhance security and stability in connections
Low halogen materials contribute to environmentally friendly product profiles
No strain relief feature allows for straightforward assembly in specific use cases
Compliance with essential directives guarantees adherence to global safety standards
Liens connexes
- Legrand Plastic Cable Entry Panel Cable Entry Panel for Use with Rack LCS³, 482mm
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 1U Rack Unit
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 2U Rack Unit
- TE Connectivity for use with Wire & Cable
- TE Connectivity Cable Kit for use with Wire & Cable
- TE Connectivity Stack for use with Wire & Cable
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Wire & Cable
