TE Connectivity HD Power Connector for use with Wire & Cable
- N° de stock RS:
- 481-994
- Numéro d'article Distrelec:
- 304-63-412
- Référence fabricant:
- 2271280-1
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 150 unités)*
205,43 €
(TVA exclue)
248,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 205,43 € | 1,37 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-994
- Numéro d'article Distrelec:
- 304-63-412
- Référence fabricant:
- 2271280-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | HD Power Connector | |
| For Use With | Wire & Cable | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Micro Motor | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type HD Power Connector | ||
For Use With Wire & Cable | ||
Standards/Approvals UL 94 V-0 | ||
Series Micro Motor | ||
- Pays d'origine :
- CN
The TE Connectivity Housing Assembly is expertly designed for crimping wires to motors, offering reliability and superior performance in a compact form factor. Its innovative engineering includes a 6-position configuration, making it ideal for micro motor applications. This connector is made from materials that comply with UL 94V-0 flammability standards, ensuring safety in demanding environments. Built for ease of use, it boasts enhanced mating retention and alignment features, which facilitate straightforward installation and long-lasting service. With a robust construction capable of operating in temperatures ranging from -40 to 125 °C, this solution is crafted to withstand various environmental conditions while delivering consistent power and signal functionality.
Offers an efficient connection system for wire to motor applications
Compatible with a wide range of rectangular wire and cable connectors
Equipped with a sealable design to protect against external contaminants
Designed for panel mounting ensuring stability and security
Includes features for both contact retention and mating alignment
Meets stringent EU RoHS and REACH regulations for environmental compliance
Low halogen content contributes to reduced environmental impact
Liens connexes
- TE Connectivity, IPT-HD Copper 1 Way Shielding Sleeve for use with IPT-HD Power Bolt Connectors
- TE Connectivity Copper, Nickel Ring Terminal for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Polyamide 6 1 Way Automotive Connector Cover for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Stainless Steel 1 Way Shielded Automotive Connector for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Silicone 1 Way Automotive Seals & Cavity Plugs for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Cover-Cable Exit for use with Automotive Connector
- TE Connectivity Power Connector Hood HD.25
- TE Connectivity Power Connector Hood HD.64
