TE Connectivity Housing for use with Connectors
- N° de stock RS:
- 504-803
- Numéro d'article Distrelec:
- 304-58-283
- Référence fabricant:
- 1971030-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 3000 unités)*
221,63 €
(TVA exclue)
268,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 221,63 € | 0,074 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-803
- Numéro d'article Distrelec:
- 304-58-283
- Référence fabricant:
- 1971030-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 Fibreglass | |
| Standards/Approvals | UL 94V-0 | |
| Series | GRACE INERTIA 2.0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 Fibreglass | ||
Standards/Approvals UL 94V-0 | ||
Series GRACE INERTIA 2.0 | ||
- Pays d'origine :
- CN
The TE Connectivity Housing plug for wire-to-board applications represents advanced connectivity solutions that enhance performance and reliability. Engineered to meet stringent industry standards, this product provides a secure connection while ensuring high operational efficiency. Notably constructed from durable nylon 66 GF, it boasts a 2 mm centreline pitch, making it ideal for compact electronic assemblies. With a UL 94V-0 flammability rating, this connector housing ensures safety under various conditions, demonstrating its suitability for both commercial and industrial use. Its innovative design simplifies installation, while the inline contact layout promotes seamless integration into existing systems. As part of the GRACE INERTIA 2.0 series, this housing establishes a new benchmark for quality and performance in electrical connections.
Compatible with wire-to-board connector systems
Supports a wide operating temperature range for versatile applications
Features a compact design that saves space in electronic devices
Allows for easy cable mounting, enhancing installation efficiency
Constructed from halogen-free materials, promoting environmental safety
Liens connexes
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing for use with PCB Connector
- Piles Alcalines Aaa | RS
- Outils Multifonctions Sans Fil | RS
