TE Connectivity Housing for use with Connectors
- N° de stock RS:
- 469-015
- Numéro d'article Distrelec:
- 304-58-285
- Référence fabricant:
- 1971030-9
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 1200 unités)*
211,60 €
(TVA exclue)
256,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 211,60 € | 0,176 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-015
- Numéro d'article Distrelec:
- 304-58-285
- Référence fabricant:
- 1971030-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 Fibreglass | |
| Standards/Approvals | UL 94V-0 | |
| Series | GRACE INERTIA 2.0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 Fibreglass | ||
Standards/Approvals UL 94V-0 | ||
Series GRACE INERTIA 2.0 | ||
- Pays d'origine :
- CN
The TE Connectivity Housing plug wire-to-board connector offers a reliable solution that meets the demands of modern electronic applications. Designed with a UL 94V-0 flammability rating, this connector ensures safety in high-performance environments. With nine positions and a compact 2 mm centreline, it is engineered for efficient space utilisation, perfect for tight configurations found in a variety of devices. The robust nylon 66 GF material enhances durability, making it suitable for a wide operating temperature range of -30 to 105°C. This connector is ideal for signal transmission, providing a steadfast connection in critical situations where stability is paramount. The thoughtful design features an inline contact layout that assures smooth operation and easy integration into your projects, making this plug connector a dependable choice for engineers seeking quality and precision.
Offers exceptional durability with nylon 66 GF housing material
Provides a secure connection with nine positions for varied applications
Features an intuitive inline contact layout to facilitate straightforward assembly
Supported by compliance to EU RoHS and other industry standards
Suitable for free-hanging cable mount applications, enhancing versatility in installations
Halogen content verification ensures compliance with environmental regulations
Liens connexes
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Connector Housing for use with AMPMODU IV/V
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with PCB Connector
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing for use with Rectangular Connector
- Clés Torx Longues | RS
