TE Connectivity Housing for use with Rectangular Connector
- N° de stock RS:
- 481-313
- Numéro d'article Distrelec:
- 304-48-821
- Référence fabricant:
- 3-2069829-3
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 200 unités)*
223,46 €
(TVA exclue)
270,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 223,46 € | 1,117 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-313
- Numéro d'article Distrelec:
- 304-48-821
- Référence fabricant:
- 3-2069829-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Rectangular Connector | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | Dynamic 1000 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Rectangular Connector | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series Dynamic 1000 | ||
- Pays d'origine :
- CN
The TE Connectivity housing for male terminals in the dynamic 1000 series is designed to facilitate reliable, crimp-type connections for wire-to-wire applications. Featuring a compact 6-position layout, it ensures efficient space utilization while maintaining robust connectivity. Its rectangular design accommodates a variety of terminal configurations, making it ideal for diverse electronic applications. With a temperature resilience of -55 to 105 °C, this housing guarantees reliability in challenging environments. Crafted for panel mount integration, it offers a secure fit, allowing for straightforward installation and minimizing the risk of disconnections. This product's compliance with stringent industry standards further reinforces its suitability for critical applications across multiple sectors.
Optimized for wire-to-wire connectivity to ensure seamless communication
Compact design maximizes space in electronic assemblies
Versatile configuration supports a range of terminal styles
Designed to withstand extreme temperature variations without compromising performance
Built for panel mounting, allowing for easy integration into various devices
Meets high compliance standards offering peace of mind for safety and durability
Liens connexes
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with PCB Connnector
- Gilets Jaunes | RS
- Rubans De Masquage | RS
