TE Connectivity Header for use with PCB Connectors
- N° de stock RS:
- 503-324
- Numéro d'article Distrelec:
- 304-53-475
- Référence fabricant:
- 1-292135-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 450 unités)*
233,26 €
(TVA exclue)
282,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 233,26 € | 0,518 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-324
- Numéro d'article Distrelec:
- 304-53-475
- Référence fabricant:
- 1-292135-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Header | |
| Accessory Type | Header | |
| For Use With | PCB Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94V-0, CSA LR7189, UL E28476 | |
| Series | AMP CT | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Header | ||
Accessory Type Header | ||
For Use With PCB Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94V-0, CSA LR7189, UL E28476 | ||
Series AMP CT | ||
- Pays d'origine :
- US
The TE Connectivity PCB Mount Header is a versatile and essential component designed to facilitate seamless connections in various electronic applications. With its vertical orientation and 12-position configuration, it ensures efficient wire-to-board connectivity, particularly in space-constrained environments. This component features a partially shrouded design, enhancing its durability while allowing for easy mating. Constructed from high-quality 66 Nylon, it exhibits resilience against demanding operational conditions. Its operational voltage rating of 125 VDC makes it suitable for a broad range of applications. This product stands out for its ease of assembly, making it an ideal choice for streamlined production processes, benefitting manufacturers and engineers alike with its pick-and-place cover feature. The integration of comprehensive compliance with various international standards further underlines its suitability for global applications.
Features a natural colour finish that complements various electronic designs
Mating pin diameter is specifically tailored for secure connections
Utilises rounded contact shape for optimal electrical performance
Ensures reliable current handling with a maximum rating of 4 A
Conducts well in a wide temperature range, supporting diverse environmental conditions
Manufactured to be compatible with wave solder processes, ensuring production efficiency
Utilises a dependable polarized lock for enhanced mating retention
Liens connexes
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity PCB Header for use with Connector
- TE Connectivity Header for use with PCB Connectors
- TE Connectivity Pcb Mount Header for use with PCB Connectors
- TE Connectivity Header for use with Connector
- TE Connectivity PCB Header for use with Ampseal
- TE Connectivity Header for use with Header Assembly
- TE Connectivity Pcb Mount Header for use with Wire & Cable
