TE Connectivity Header for use with Connector
- N° de stock RS:
- 476-294
- Numéro d'article Distrelec:
- 304-59-613
- Référence fabricant:
- 284410-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 200 unités)*
299,14 €
(TVA exclue)
361,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 299,14 € | 1,496 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-294
- Numéro d'article Distrelec:
- 304-59-613
- Référence fabricant:
- 284410-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Header | |
| Product Type | PCB Terminal Block | |
| For Use With | Connector | |
| Colour | Green | |
| Material | Brass | |
| Standards/Approvals | No | |
| Series | TERMI-BLOK | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Header | ||
Product Type PCB Terminal Block | ||
For Use With Connector | ||
Colour Green | ||
Material Brass | ||
Standards/Approvals No | ||
Series TERMI-BLOK | ||
- Pays d'origine :
- US
The TE Connectivity 2 Position PCB Terminal Block is designed for seamless wire-to-board connections, ideal for applications where reliability is essential. With a 5 mm centreline and a 1-row design, the connector accommodates various wire sizes, ensuring flexibility in installations. Featuring a 270° wire entry angle, it enables easy insertion and routing of wires, streamlining the assembly process. The terminal block is engineered to sustain operational conditions ranging from -40 to 105 °C, making it suitable for diverse environments. Robustly constructed with a green housing, it meets compliance standards, reinforcing its suitability for use in various electronic circuits where power and signal integrity is paramount.
Designed for efficient wire to board connections
Accommodates a variety of wire sizes for versatile applications
Optimised for ease of assembly with a convenient wire entry angle
Durable construction ensures reliable performance across a wide temperature range
Meets compliance standards for enhanced safety and reliability
Front facing interface supports straightforward access for maintenance and troubleshooting
Ideal for power and signal applications ensuring stability in electronic circuits
Liens connexes
- TE Connectivity Header for use with PCB Connectors
- TE Connectivity Header for use with Connector
- TE Connectivity Header for use with Header Assembly
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity PCB Header for use with Connector
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity Pcb Mount Header for use with PCB Connectors
- TE Connectivity Connector Assembly for use with Connectors
