TE Connectivity PCB Header for use with Ampseal
- N° de stock RS:
- 472-960
- Numéro d'article Distrelec:
- 304-53-555
- Référence fabricant:
- 1-776266-4
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 20 unités)*
254,81 €
(TVA exclue)
308,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 254,81 € | 12,741 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-960
- Numéro d'article Distrelec:
- 304-53-555
- Référence fabricant:
- 1-776266-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Header | |
| Product Type | PCB Header | |
| For Use With | Ampseal | |
| Colour | Grey | |
| Material | Gold | |
| Standards/Approvals | UL 94V-0, UL | |
| Series | Ampseal | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Header | ||
Product Type PCB Header | ||
For Use With Ampseal | ||
Colour Grey | ||
Material Gold | ||
Standards/Approvals UL 94V-0, UL | ||
Series Ampseal | ||
- Pays d'origine :
- US
The TE Connectivity PCB Mount Header is designed for right-angle connections in wire-to-board applications, boasting a robust 14-position design that ensures secure and reliable connectivity. The fully shrouded header provides enhanced protection for the pins, ideal for applications requiring durability and strength. With a centreline of just 4 mm, this versatile component is perfectly suited for tight-fit installations while maintaining high performance. Made with gold-plated contacts, it ensures excellent conductivity and resistance to corrosion, making it a reliable choice for applications operating within an extensive temperature range. This product stands out in its series for combining efficient space management with high-quality materials, ensuring longevity and efficiency in various electronic applications.
Sturdy construction supports high current applications
Designed for ease of assembly ensuring quick installation
Sealable design enhances environmental protection of contacts
Compatible with multiple mating connectors for broad application use
Temperature rating allows operation in diverse environmental conditions
Wave solder capability caters to consistent and robust soldering processes
Liens connexes
- TE Connectivity, AMPSEAL PCB Header Male Grey PCB 14 Way Solder Termination 776266-4
- TE Connectivity, AMPSEAL PCB Header Male Blue PCB 14 Way Solder Termination 776266-5
- TE Connectivity, Ampseal Extraction Tool for use with AMPSEAL 16
- TE Connectivity, Ampseal Header Male Natural Board 14 Way Solder Termination 1-776266-2
- TE Connectivity, AMPSEAL 16 Polyamide Male Mounting Clip for use with AMPSEAL Automotive Connectors
- TE Connectivity, AMPSEAL 16 Polyamide 180° Cover for use with AMPSEAL 16 Series connector
- TE Connectivity, AMPSEAL 16 Nylon 90° Cover for use with AMPSEAL 16 Series connector
- TE Connectivity Header for use with PCB Connectors
