TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- N° de stock RS:
- 482-122
- Numéro d'article Distrelec:
- 304-59-579
- Référence fabricant:
- 2319461-8
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 50 unités)*
267,60 €
(TVA exclue)
323,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 267,60 € | 5,352 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 482-122
- Numéro d'article Distrelec:
- 304-59-579
- Référence fabricant:
- 2319461-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Fixed Terminal Blocks | |
| Product Type | PCB Header | |
| For Use With | Wire & Cable | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Fixed Terminal Blocks | ||
Product Type PCB Header | ||
For Use With Wire & Cable | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- Pays d'origine :
- TW
The TE Connectivity 8 Position PCB Terminal Block is designed for optimal connectivity in compact electronic applications. Featuring a right angle orientation and a robust receptacle design, this component offers a streamlined assembly process for wire-to-component connections. With a 5 mm centreline and a side-entry wire angle of 90°, this terminal block ensures efficient space utilisation while providing a secure fit for various wire gauges. Building upon the Buchanan WireMate Two-Piece Poke-In Series, this connector is engineered for reliability in power circuit applications, delivering strong performance in operational environments with temperatures ranging from -40°C to 105°C. Its versatile design accommodates side stacking configurations, making it an excellent choice for diverse PCB layouts, and ensuring ease of use and installation in various settings.
Designed for efficient wire to component connections
Optimised for compact board layouts and space saving applications
Ensures secure and reliable connectivity under challenging conditions
Compatible with a variety of wire sizes for flexibility in usage
Meets industry standards for safety and compliance
Ideal for applications requiring high density interconnections
Facilitates easy installation with a user friendly design
Liens connexes
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity 284065-2 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity, 1437381 Steel Rail for use with Terminal Block
