TE Connectivity PCB Terminal Block for use with Buchanan
- N° de stock RS:
- 501-236
- Référence fabricant:
- 1776260-8
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 35 unités)*
369,22 €
(TVA exclue)
446,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 369,22 € | 10,549 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-236
- Référence fabricant:
- 1776260-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Colour | Green | |
| Material | NY-FR15 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Terminal Block | ||
Accessory Type PCB Terminal Block | ||
For Use With Buchanan | ||
Colour Green | ||
Material NY-FR15 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope | ||
Series Buchanan | ||
- Pays d'origine :
- TW
The TE Connectivity 8 Position PCB Terminal Block is designed for seamless wire-to-board connections, expertly accommodating a range of wire sizes from 22 to 14 AWG. With a compact pitch of 5.08 mm, this component optimises circuit design while ensuring robust performance in a host of applications. The terminal block features a vertical orientation with a 180° wire entry angle, making it ideal for space-constrained environments. Its durable housing, constructed from low halogen material, contributes to both safety and reliability across a wide operational temperature range of -40 to 105 °C. Additionally, the connector is wave solder capable to facilitate efficient assembly in manufacturing processes, ensuring a resilient and long-lasting electrical connection. Perfectly equipped to handle power and signal applications, this terminal block is the go-to choice for engineers seeking dependable connectivity solutions.
Compact design enhances space efficiency on PCBs
Suitable for a wide range of wire sizes, allowing versatility in applications
Vertical orientation promotes easy integration into existing designs
180° wire entry simplifies assembly and enhances accessibility
Constructed with low halogen materials for improved safety standards
Able to handle operating voltages up to 300 VAC for reliable power transmission
Wave solder capability increases efficiency during assembly
Meets stringent compliance guidelines, ensuring quality and reliability
Side stackable configuration facilitates flexible design options
Packaging quantity optimises inventory management and reduces waste
Liens connexes
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1776260-6
- TE Connectivity PCB Tin
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
