TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- N° de stock RS:
- 470-809
- Numéro d'article Distrelec:
- 304-59-602
- Référence fabricant:
- 282851-8
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 40 unités)*
229,92 €
(TVA exclue)
278,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 229,92 € | 5,748 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-809
- Numéro d'article Distrelec:
- 304-59-602
- Référence fabricant:
- 282851-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Fixed Terminal Blocks | |
| Product Type | PCB Header | |
| For Use With | Wire & Cable | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | TERMI-BLOK | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Fixed Terminal Blocks | ||
Product Type PCB Header | ||
For Use With Wire & Cable | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series TERMI-BLOK | ||
- Pays d'origine :
- US
The TE Connectivity Innovative PCB terminal block is designed to facilitate seamless wire-to-board connections, ensuring reliable performance in a variety of applications. With an impressive capacity to hold up to eight positions, the connector makes optimal use of space while maintaining durability and efficiency in electrical systems. Its 90-degree wire entry angle simplifies installation, significantly reducing the required overhead for routing wires. Constructed from robust materials, this terminal block is certified for high operating voltages up to 300 VAC, making it ideal for power and signal circuits. The fully shrouded header type enhances protection from accidental short circuits, while its low halogen composition reflects a commitment to safety and environmental responsibility. Engineered for both functionality and ease of use, it is the perfect match for modern electrical setups that demand dependability and precision.
Designed for ease of installation with a 90 degree wire entry angle
Able to accommodate a wide range of wire sizes for flexibility in applications
Constructed from high quality PA 66 material for durability
Green primary product colour aids in identification within systems
Side stackable configuration enhances space efficiency
Tin plated mating area ensures robust connections
Wave solder capability allows for precise assembly
Meets stringent EU RoHS environmental standards
Compliant with various global directives ensuring safety and reliability
Liens connexes
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity, 1437381 Steel Rail for use with Terminal Block
- TE Connectivity, 2M26FC Terminal Block Interface for use with Terminal Block
- Phoenix Contact FBI4- 8 Series Fixed Bridge for Use with Modular Terminal Block
