TE Connectivity PCB Terminal Block for use with Connectors
- N° de stock RS:
- 474-425
- Numéro d'article Distrelec:
- 304-59-237
- Référence fabricant:
- 1986715-5
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 3 unités)*
295,00 €
(TVA exclue)
356,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 295,00 € | 98,333 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-425
- Numéro d'article Distrelec:
- 304-59-237
- Référence fabricant:
- 1986715-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity 5 Position PCB Terminal Block is expertly designed for wire-to-board applications, ensuring a robust connection for various electronic circuits. With a centreline of 15 mm, this terminal block not only saves space on your PCB but also enhances wiring efficiency. Its vertical orientation and 90° wire entry angle simplify installation in tight spaces, while accommodating wire sizes from 20 to 1 AWG. Built to withstand operating voltages of up to 600 VAC, this terminal block guarantees reliable performance in demanding environments. Ideal for power and signal circuit applications, it combines durability with functionality, making it an essential component in your electronic projects.
Meets a wide range of application needs with its versatile design
Supports through-hole soldering for secure PCB connections
Crafted from high-quality materials, ensuring long-lasting durability
Compatible with various wire sizes, offering flexibility during installation
Low halogen content contributes to environmentally friendly use
Designed to facilitate easy mating and demating procedures
Robust nickel-plated screws enhance mechanical stability
Offers packaging quantity options to suit different project needs
Liens connexes
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- Conex-It HRFE Series PCB Terminal Block for Use with PCB Terminal Blocks & Connectors
- Phoenix Contact Screw for use with PCB Terminal Block And PCB Connectors
