TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- N° de stock RS:
- 476-960
- Numéro d'article Distrelec:
- 304-59-566
- Référence fabricant:
- 2318582-5
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 80 unités)*
288,32 €
(TVA exclue)
348,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 288,32 € | 3,604 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-960
- Numéro d'article Distrelec:
- 304-59-566
- Référence fabricant:
- 2318582-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Fixed Terminal Blocks | |
| Product Type | PCB Header | |
| For Use With | Wire & Cable | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Fixed Terminal Blocks | ||
Product Type PCB Header | ||
For Use With Wire & Cable | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- Pays d'origine :
- TW
The TE Connectivity 5 Position PCB Terminal Block is a sophisticated solution for your wire-to-component connections. Designed with an 8 mm centreline and a 90° wire entry angle, this terminal block is primed for easy integration and reliability in various applications. Its one-row configuration makes it both compact and efficient, catering to the needs of modern electronics. With robust construction and thoughtful design, this component ensures a secure connection for up to 5 positions, providing the versatility and dependability required by today's engineers.
Facilitates effortless side stacking to optimise space
Allows for wire entry from the side enhancing flexibility
Accommodates wire sizes from 24 to 18 AWG for versatile applications
Rated for an operating voltage of 250 VAC ensuring reliable performance
Features a right angle orientation for streamlined circuit board layouts
Provides a maximum contact current rating of 5 A for dependable connectivity
Liens connexes
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity, 2M26FC Terminal Block Interface for use with Terminal Block
- Phoenix Contact FBRNI4-5 N Series Fixed Bridge for Use with Modular Terminal Block
