TE Connectivity Strain Relief Cover
- N° de stock RS:
- 473-998
- Numéro d'article Distrelec:
- 304-55-190
- Référence fabricant:
- 111359-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 25 unités)*
353,32 €
(TVA exclue)
427,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 353,32 € | 14,133 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-998
- Numéro d'article Distrelec:
- 304-55-190
- Référence fabricant:
- 111359-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Strain Relief Cover | |
| Colour | Black | |
| Material | Glass Filled Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Strain Relief Cover | ||
Colour Black | ||
Material Glass Filled Polyester | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- US
The TE Connectivity strain relief cover is expertly designed to enhance connectivity solutions with its robust construction and practical design. Crafted from black, glass-filled polyester, it provides exceptional durability for a wide range of applications. The cover accommodates up to 10 positions, making it an ideal choice for various connector configurations. Its UL flammability rating of UL 94V-0 ensures safety and compliance in demanding environments. The strain relief cover is a smart addition for professionals seeking reliable, high-performance solutions, embodying a perfect balance of functionality and strength.
Constructed from durable glass-filled polyester for enhanced longevity
Designed for practicality with a capacity for 10 positions
Features a low halogen content for compliance with industry standards
UL flammability rated to ensure optimal safety in applications
Facilitates easy installation and secure connectivity
Compatible with a variety of connector types, adding versatility
Supports wave soldering processes, ensuring reliable performance
Liens connexes
- TE Connectivity Strain Relief Cover
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity Strain Relief
- TE Connectivity, 5-143 Series Strain Relief Cover For Use With Connector Caps & Covers
- TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- TE Connectivity, 1218147-1 Series Circular Power Connector For Use With Strain Relief Cover
