TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- N° de stock RS:
- 501-426
- Référence fabricant:
- 1-640550-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 501-426
- Référence fabricant:
- 1-640550-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Strain Relief Cover | |
| Product Type | Cover | |
| For Use With | Connector | |
| Series | MTA-156 | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Strain Relief Cover | ||
Product Type Cover | ||
For Use With Connector | ||
Series MTA-156 | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- US
The TE Connectivity strain relief cover is expertly designed to provide optimal protection for 11-position connections, ensuring durability and reliability in demanding environments. Engineered from high-quality polyester, this component offers a natural finish that seamlessly integrates into various applications. Its compatibility with IDC installation types enhances flexibility for engineers seeking reliable connector solutions. With an operational maximum temperature of 85 °C, this product balances robustness with functional efficiency. Ideal for use with MTA 100 connectors, the strain relief cover simplifies installation and reinforces connections, making it essential for reliable performance across diverse electronic applications.
Constructed from durable polyester to withstand various environmental conditions
Features a strain relief design to prevent cable wear and tear
Supports up to 11 positions for versatile compatibility
Designed to operate efficiently at high temperatures
Ensures reliability with compliance to industry standards
Eases installation with a user-friendly connector design
Natural colour offers a discreet appearance in final assemblies
Part of the versatile MTA 100 series for broader application use
Liens connexes
- TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Strain Relief Cover
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA-156 Series
