TE Connectivity, 1218147-1 Series Circular Power Connector For Use With Strain Relief Cover
- N° de stock RS:
- 501-680
- Numéro d'article Distrelec:
- 303-33-318
- Référence fabricant:
- 1218147-1
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
316,37 €
(TVA exclue)
382,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 316,37 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-680
- Numéro d'article Distrelec:
- 303-33-318
- Référence fabricant:
- 1218147-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Circular Power Connector | |
| Product Type | D-Sub Connector | |
| For Use With | Strain Relief Cover | |
| Series | 1218147-1 | |
| Number of Contacts | 1 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Circular Power Connector | ||
Product Type D-Sub Connector | ||
For Use With Strain Relief Cover | ||
Series 1218147-1 | ||
Number of Contacts 1 | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
The TE Connectivity connector is expertly designed for demanding applications that require reliable power transmission. With its robust construction and precision engineering, it promises enhanced durability and performance even in harsh environments. The product features a 1-position circular design, ensuring efficient wire-to-wire connectivity. Operating at an impressive voltage threshold of 6000 VDC, this lead assembly excels in both versatility and functionality. Its temperature tolerance ranges from -55 to 125 °C, making it an ideal choice for a variety of industries including automotive, aerospace, and industrial sectors. Its plug and socket configuration enhances user convenience, allowing for easy installation and maintenance. This connector is crafted for those who demand superior quality and dependability in their electrical connections.
Exhibits a compact and lightweight design for ease of handling and installation
Constructed to withstand extreme temperature fluctuations for added reliability
Facilitates seamless integration with wire & cable systems, improving overall efficiency
Features a socket contact type that enhances connectivity and security
Complies with international standards, ensuring consistent product quality and safety
Packaged for optimal quantity, catering to both individual and bulk purchasing needs
Liens connexes
- TE Connectivity, 1218147-2 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
- TE Connectivity, 1589283-4 Series Jackscrew For Use With Strain Relief Cover
- TE Connectivity, 5-143 Series Strain Relief Cover For Use With Connector Caps & Covers
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Shell Size 11 for use with Strain Relief Cover
