Martindale HPAT PAT Testing Kit, Class I, Class II Test Type
- N° de stock RS:
- 267-7926
- Référence fabricant:
- HPAT400KIT1
- Fabricant:
- Martindale
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 267-7926
- Référence fabricant:
- HPAT400KIT1
- Fabricant:
- Martindale
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
| Marque | Martindale | |
| Tester Type | Insulation Tester Kit | |
| Product Type | PAT Testing Kit | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Download | No | |
| Flash Test | No | |
| Model Number | HPAT | |
| Power Source | Battery | |
| Battery Type | AA | |
| Height | 54mm | |
| Width | 210mm | |
| Length | 90mm | |
| Weight | 700g | |
| Standards/Approvals | BS EN 61010-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Martindale | ||
Tester Type Insulation Tester Kit | ||
Product Type PAT Testing Kit | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Download No | ||
Flash Test No | ||
Model Number HPAT | ||
Power Source Battery | ||
Battery Type AA | ||
Height 54mm | ||
Width 210mm | ||
Length 90mm | ||
Weight 700g | ||
Standards/Approvals BS EN 61010-1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Martindale HPAT400 PAT Tester kit, Class I, Class II Test Type
The HPAT400 HandyPAT is an easy to use battery powered, hand-held PAT tester with simple one-button test selection. Its lightweight portable design makes it ideal for testing in all locations whether under a desk or testing a wall mounted monitor. As well as performing a 500V insulation test the unit has the ability for users to swap between different test voltages of 250V and 500V. This is especially helpful when testing appliances with surge protected circuits, such as sensitive IT equipment at 250V;A single button press activates either a full Class I, Class II or lead test without any further interaction required by the user, unless a failure is encountered. The display has clear PASS/FAIL indicators but does not display test values. Simple connection diagrams are permanently shown on the case body making it easy to start testing straight away.;The HPAT600KIT1 PAT starter kit offers great value, in addition to the normal delivery contents of the HPAT400, the comprehensive kit comes with pass and fail labels and a record book.
Features
• Compact portable design with backlit display
• Easy one button testing
• Automatic Class I, Class II & power lead tests
• Clear and simple PASS/FAIL indication
• IT safe 200mA earth bond test
Kit Contents
• HPAT400 PAT tester
• Pass and Fail labels
• PAT register book
• Professional carry case
Liens connexes
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type, UKAS
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type, RSCAL
- Martindale PAT Tester Class I Class II, UnderVoltage Test Type
- Martindale MPATPLUS PAT Tester Class I Test Type
- Martindale EPAT2100 PAT Tester Class I Test Type
- Martindale PAT Tester Class I Class II UKAS
- Martindale PAT Tester Class I Class II RSCAL