Fluke 120B Series, 124B, 40 MHz Handheld Oscilloscope, 2 Channels, RSCAL
- N° de stock RS:
- 919-6970
- Référence fabricant:
- FLUKE-124B/EU
- Fabricant:
- Fluke
Sous-total (1 unité)*
3 121,06 €
(TVA exclue)
3 776,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 6 unité(s) expédiée(s) à partir du 05 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 3 121,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 919-6970
- Référence fabricant:
- FLUKE-124B/EU
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | 124B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Depth | 132mm | |
| Width | 132mm | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Height | 55mm | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Time Base | 10ns | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Display Type | TFT Colour | |
| Plug Type | EU | |
| Battery Type | Lithium-ion | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Rise Time | 8.75ns | |
| Maximum Time Base | 500ns/div | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number 124B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Depth 132mm | ||
Width 132mm | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Height 55mm | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Time Base 10ns | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Display Type TFT Colour | ||
Plug Type EU | ||
Battery Type Lithium-ion | ||
Minimum Vertical Sensitivity 5mV/div | ||
Rise Time 8.75ns | ||
Maximum Time Base 500ns/div | ||
Calibrated RSCAL | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Fluke 120B Series Oscilloscope, 40 MHz Bandwidth, 2 Analogue Channels - FLUKE-124B/EU
Features & Benefits
• Two-channel input allows simultaneous signal monitoring
• Battery-operated for maintenance-free portability
• USB Interface facilitates simple data transfer and connectivity
• Digital technology improves measurement precision and reliability
• Minimum vertical sensitivity of 5 mV/div enhances detail visibility
Applications
• Utilised in automation systems for signal analysis
• Essential in maintenance for electronic devices
• Perfect for on-site measurements in mechanical industries
How does the minimum time base enhance performance in Rapid signal events?
What safety standards does this oscilloscope comply with?
Is it possible to Record and review waveforms with this device?
Liens connexes
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 20 MHz Handheld Oscilloscope RSCAL
