Fluke 120B Series, 125B, 40 MHz Handheld Oscilloscope, 2 Channels, RSCAL
- N° de stock RS:
- 919-6995
- Référence fabricant:
- FLUKE-125B/EU
- Fabricant:
- Fluke
Sous-total (1 unité)*
3 703,06 €
(TVA exclue)
4 480,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 3 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 2 unité(s) expédiée(s) à partir du 04 décembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 3 703,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 919-6995
- Référence fabricant:
- FLUKE-125B/EU
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Model Number | 125B | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | CAN, RS232, RS422, RS485, USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Width | 132mm | |
| Standards/Approvals | IEC 61010-2-033, IEC 61010-4 | |
| Depth | 132mm | |
| Height | 55mm | |
| Safety Category Voltage | 600V | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Plug Type | EU | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Display Type | Monochrome | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Maximum Time Base | 500ns/div | |
| Rise Time | 8.75ns | |
| Maximum Vertical Sensitivity | 200V/div | |
| Minimum Time Base | 10ns | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 40MHz | ||
Number of Channels 2 | ||
Model Number 125B | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type CAN, RS232, RS422, RS485, USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Width 132mm | ||
Standards/Approvals IEC 61010-2-033, IEC 61010-4 | ||
Depth 132mm | ||
Height 55mm | ||
Safety Category Voltage 600V | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Plug Type EU | ||
Minimum Vertical Sensitivity 5mV/div | ||
Display Type Monochrome | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Maximum Time Base 500ns/div | ||
Rise Time 8.75ns | ||
Maximum Vertical Sensitivity 200V/div | ||
Minimum Time Base 10ns | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Fluke 120B Series Oscilloscope, 40 MHz Bandwidth, 2 Analogue Channels - FLUKE-125B/EU
Features & Benefits
• Digital Interface includes USB, enhancing data transfer capabilities
• Compact design facilitates ease of handling and transport
• Safety classified as CAT IV 600V and CAT III 750V for versatile usage
Applications
• Ideal for capturing and analysing automotive signals
• Effective in automation testing for efficient signal integrity checks
• Used for electrical system diagnostics to ensure compliance
• Suitable for mechanics requiring accurate waveform capture
What is the maximum input voltage that can be measured?
Is this oscilloscope compatible with other devices for data analysis?
What type of battery powers this oscilloscope, and how long does it last?
Liens connexes
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope UKAS
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 20 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 20 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
