Renesas Electronics PS2562L1-1-A DC Input Photocoupler, Surface, 4-Pin DIP
- N° de stock RS:
- 234-7080
- Référence fabricant:
- PS2562L1-1-A
- Fabricant:
- Renesas Electronics
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
6,94 €
(TVA exclue)
8,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 265 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 5 | 1,388 € | 6,94 € |
| 10 - 20 | 0,878 € | 4,39 € |
| 25 - 45 | 0,864 € | 4,32 € |
| 50 - 70 | 0,846 € | 4,23 € |
| 75 + | 0,828 € | 4,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 234-7080
- Référence fabricant:
- PS2562L1-1-A
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL | |
| Series | PS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 2000% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. It has high isolation voltage.
High collector to emitter voltage
High current transfer ratio
High-speed switching
Liens connexes
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics PS9513-AX DC Input Photocoupler 8-Pin DIP
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
- Renesas Electronics PS2562L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2802-4-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP