NEWHAVEN DISPLAY INTERNATIONAL NHD-0420CW-AG3 OLED Display
- N° de stock RS:
- 181-331
- Référence fabricant:
- NHD-0420CW-AG3
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
Sous-total (1 unité)*
32,68 €
(TVA exclue)
39,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 181-331
- Référence fabricant:
- NHD-0420CW-AG3
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Marque | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | OLED Display | |
| Interface Type | I2C, Parallel, SPI | |
| Current | 135mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 72.42 x 22.82 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 6.5mm | |
| Depth | 31.5mm | |
| Width | 92mm | |
| Brightness | 150cd/m² | |
| Contrast Ratio | 10000:1 | |
| Display Type | OLED | |
| Series | NHD-0420CW-AG3 | |
| Sélectionner tout | ||
|---|---|---|
Marque NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type OLED Display | ||
Interface Type I2C, Parallel, SPI | ||
Current 135mA | ||
Touch Screen No | ||
Viewing Area Dimensions 72.42 x 22.82 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Height 6.5mm | ||
Depth 31.5mm | ||
Width 92mm | ||
Brightness 150cd/m² | ||
Contrast Ratio 10000:1 | ||
Display Type OLED | ||
Series NHD-0420CW-AG3 | ||
The NEWHAVEN DISPLAY INTERNATIONAL OLED display designed to elevate your project with its vibrant visuals and user-friendly functionality. This high-performance display features a 4 x 20 character arrangement, making it ideal for applications ranging from industrial controls to consumer electronics.
Exceptional durability makes it well suited for long term usage
Easy to implement with a variety of communication interfaces
User friendly command set simplifies programming and control
High contrast ratio ensures clear and legible characters
Liens connexes
- NEWHAVEN DISPLAY INTERNATIONAL Blue OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL White OLED Display I2C SPI
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.27-12896UGC3 OLED Display 128 x 96 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-128128UGC3 OLED Display 128 x 128 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.12-25664UCB2 OLED Display 256 x 64 pixel
- NEWHAVEN DISPLAY INTERNATIONAL Green OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Yellow OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in White OLED Display Serial/Parallel