RS PRO Nitrile Rubber (NBR) O-Ring Cord, 7 mm Diameter, 8.5 m Length

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 bobine de 1 unité)*

24,48 €

(TVA exclue)

29,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 71 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Bobine(s)
la bobine
1 - 424,48 €
5 - 923,99 €
10 +23,50 €

*Prix donné à titre indicatif

N° de stock RS:
138-1609
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Diameter

7mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Pays d'origine :
GB

RS PRO Nitrile Rubber O-Ring Cord, 7 mm Diam., 8.5 m Long


This nitrile rubber O-Ring cord from the trusted RS PRO range offers a reliable on-the-spot O-Ring way to produce leak-proof seals. It measures 7 mm in diameter and comes on a reel in a length of 8.5 m, so you can make multiple machine seals of varying sizes by simply cutting the cord to the desired length.

The O-Ring cord forms a circular gasket that creates a reliable vacuum seal between surfaces, preventing leakage of air or fluids. You can use it safely across a broad temperature range of -30°C to +120°C. It's even safe for environments in which there are occasional increases in temperature up to +150°C.

This versatile and economical O-Ring cord can be used to create common seals such as those found in beer taps and vehicle engines.

Features and Benefits


• Nitrile rubber O-Ring cord

• Diameter of 7 mm

• Length of 8.5 m

• Minimum operating temperature of -30°C (special consideration is required for use below this temperature)

• Maximum continuous operating temperature of +120°C and maximum intermittent operating temperature of +150°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.