RS PRO Nitrile Rubber (NBR) O-Ring Cord, 2 mm Diameter, 8.5 m Length

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 bobine de 1 unité)*

11,81 €

(TVA exclue)

14,29 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 124 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 270 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Bobine(s)
la bobine
1 - 411,81 €
5 - 911,58 €
10 +11,35 €

*Prix donné à titre indicatif

N° de stock RS:
138-1600
Numéro d'article Distrelec:
304-16-954
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

O-Ring Cord

Diameter

2mm

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Pays d'origine :
GB

RS PRO Nitrile Rubber O-Ring Cord, 2 mm Diam., 8.5 m Long


This nitrile rubber O-Ring cord from RS PRO is handy for fast and reliable production of seals. It gives you a tight, leak-proof seal in a variety of machine applications. The O-Ring is a circular gasket that's placed between two surfaces to create a vacuum that stops air or fluid leaks.

With a diameter of 2 mm and a length of 8.5 m, the cord can be easily cut to make an O-Ring of any size. Its nitrile rubber material means it can withstand a broad range of temperatures. While it's most effective for use between -30°C and +120°C, it can also be used intermittently at temperatures as high as +150°C.

This O-Ring cord is an economical and versatile solution for creating seals on the job. You can use it for applications as diverse as engines and beer taps.

Features and Benefits


• Nitrile rubber O-Ring cord

• Diameter of 2 mm

• Length of 8.5 m

• Minimum operating temperature of -30°C (special consideration required for use below this temperature)

• Maximum continuous operating temperature of +120°C or intermittent operating temperature of +150°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.