MOXA ioLogik E1212 Smart 2 Port Ethernet Switch Power Over Ethernet

Sous-total (1 unité)*

259,09 €

(TVA exclue)

313,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 80 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 6 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 59 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +259,09 €

*Prix donné à titre indicatif

N° de stock RS:
255-1983
Numéro d'article Distrelec:
125-74-241
Référence fabricant:
ioLogik E1212
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Number of Ports

2

Product Type

Ethernet Switch

Switch Type

Smart

Power Over Ethernet

Yes

Number of RJ-45 Ports

2

Model Number

ioLogik E1212

Desktop/Rack Mount

DIN Rail

Depth

124mm

Height

84mm

Width

27.8mm

Standards/Approvals

IEC 61000-4-5 Surge, IEC 61000-4-4 EFT, IEC 61000-4-3 RS, FCC Part 15B Class A, EN 61000-6-2/-6-4, ATEX Zone 2 certification, Class I Division 2, EMC EN 55032/24, EMI CISPR 32, EMS IEC 61000-4-2 ESD, IEC 61000-4-8 PFMF, IEC 61000-4-6 CS

Pays d'origine :
TW

MOXA Ethernet Switch, 2 Ports, DIN Rail Mounting - ioLogik E1212


This Ethernet switch delivers compact, industrial-grade PoE connectivity for automation and control systems. Designed for DIN-rail mounting, it provides two RJ45 ports with Power over Ethernet capability and is intended for harsh industrial environments where electromagnetic and surge immunity are required.

Features and Benefits:


• Two RJ45 ports provide PoE to powered devices for simplified wiring
• DIN-rail compatible slim 27.8mm housing saves panel space
• IEC 61000-4 series immunity reduces interference from electrical disturbances
• ATEX Zone 2 approval enables use in potentially explosive atmospheres
• Class I Division 2 certification allows deployment in hazardous locations

Applications


• Suitable for feeding IP cameras in hazardous-area installations
• Ideal for connecting remote sensors in factory automation racks
• Used with access-control devices requiring local PoE power
• Can be used for network extension in electrical distribution cabinets

What mounting option does it support for control panels?


It is designed for DIN-rail installation, allowing secure attachment within industrial enclosures and straightforward integration into standard control cabinets.

How does the device handle electromagnetic and radio interference?


It meets multiple IEC and EMC/EMI standards, providing immunity to ESD, EFT, RS, CS and PFMF events to maintain link stability in noisy electrical environments.

Is the product suitable for installations that need explosion-risk certification?


Yes, it carries ATEX Zone 2 approval and additionally meets Class I Division 2 requirements for installations with potentially flammable atmospheres.

What is the general form factor for panel layout planning?


The unit uses a narrow profile of 27.8mm width and mounts on DIN rail, enabling high-density placement in constrained spaces.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.