MOXA Ethernet Module ioLogik E1200 Digital 36V

Sous-total (1 unité)*

420,33 €

(TVA exclue)

508,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 7 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 13 unité(s) expédiée(s) à partir du 07 décembre 2026
  • Plus 14 unité(s) expédiée(s) à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +420,33 €

*Prix donné à titre indicatif

N° de stock RS:
256-3688
Numéro d'article Distrelec:
125-74-253
Référence fabricant:
ioLogik E1212-T
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Module Type

Ethernet

Product Type

Ethernet Module

Input Type

Digital

Mount Type

Wall, DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

36V

Number of I/Os

8

Maximum Operating Temperature

75°C

Length

124mm

Depth

84mm

Standards/Approvals

Class I Division 2, CISPR 32, ATEX, IEC 60068-2-27, IEC 61000-4-5, IEC 60068-2-32, EN 55032/24, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-3, UL 508, EN 61000-6-2/-6-4, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-6, IEC 60068-2-6, Telcordia SR332

Series

ioLogik E1200

Width

27.8mm

Pays d'origine :
TW

MOXA Ethernet Module, 8 I/Os, 36V Maximum Supply Voltage - ioLogik E1212-T


This Ethernet module provides remote digital input monitoring for industrial control networks, designed for fixed mounting in machinery and plant environments. It connects via an Ethernet interface to deliver eight digital inputs for distributed I/O architectures, and is intended for installations requiring robust environmental and electromagnetic resilience.

Features and Benefits:


• Eight-channel digital input offering expanded remote monitoring capability
• Supports 36V supply for compatibility with common industrial sources
• Wide electromagnetic immunity meeting multiple IEC test standards
• Certified for hazardous locations enabling use in classified areas
• Wall and DIN rail mounting for flexible panel or rail installation
• Operates up to 75°C for high-temperature deployment

Applications


• Suitable for plant-floor signal aggregation in process automation systems
• Ideal for remote alarm and status collection in hazardous zones
• Used for integrating field sensors into Ethernet-based SCADA
• Can be used for distributed control in manufacturing equipment
• Suitable for electrical cabinet installations requiring compact I/O

How does the device cope with electrical surges from industrial networks?


It complies with IEC surge immunity testing, providing protection against transient high-energy disturbances on signal and power lines.

What environmental shock and vibration standards are addressed?


It has been tested to established IEC procedures for shock and vibration to maintain reliable operation under mechanical stress.

Which electromagnetic emission and immunity standards does it meet?


The module conforms to international emission and immunity standards including CISPR32 and various IEC 61000 series tests to limit interference and ensure immunity.

What mounting options are available for constrained control cabinets?


The design supports both DIN-rail and wall mounting to accommodate compact cabinet layouts and alternative panel arrangements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.