MOXA ioLogik E1240 Ethernet 2 Port Ethernet Switch

Sous-total (1 unité)*

371,05 €

(TVA exclue)

448,97 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 15 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 18 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 21 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +371,05 €

*Prix donné à titre indicatif

N° de stock RS:
255-1985
Numéro d'article Distrelec:
125-74-248
Référence fabricant:
ioLogik E1240
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Ethernet Switch

Number of Ports

2

Switch Type

Ethernet

Power Over Ethernet

No

Model Number

ioLogik E1240

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

2

Standards/Approvals

ATEX, UL 508, RoHS, WEEE, EN 61000-6-2/-6-4, EN 55032/24, CRoHS, Class I Division 2

Depth

124mm

Width

27.8mm

Height

84mm

Pays d'origine :
TW

MOXA Ethernet Switch, 2 Ports, DIN Rail Desktop/Rack Mount - ioLogik E1240


This Ethernet switch provides a compact, industrial-grade network connection for automation and control systems in challenging environments. Designed as a slim, two-port device, it mounts on DIN rail and fits where space is limited while delivering essential network bridging between devices that require rugged certification for hazardous or industrial sites.

Features and Benefits:


• Two RJ-45 ports deliver point-to-point Ethernet connectivity and simplified wiring
• DIN rail mounting enables rapid installation in control cabinets
• ATEX certification permits use in potentially explosive atmospheres
• UL508 approval supports integration into industrial control panels
• Conforms to EN 61000-6-2/-6-4 for immunity and emission performance
• Complies with RoHS and WEEE to meet environmental disposal requirements

Applications


• Suitable for linking field controllers in factory automation cabinets
• Ideal for networking sensors and actuators in hazardous zones
• Used with electrical distribution panels requiring UL508 components
• Can be used for slim-profile network links where space is constrained

How is the device physically installed in a control enclosure?


It attaches to standard DIN rail hardware for secure, tool-assisted mounting within electrical racks.

Which electrical safety and emissions standards does it meet?


It meets industrial immunity and emission standards EN 61000-6-2 and EN 61000-6-4 for operation in noisy electrical environments.

Is the product suitable for environmentally regulated projects?


Yes, it conforms to RoHS and WEEE directives, addressing restricted substances and end-of-life disposal handling.

What certification supports use in hazardous locations?


It carries ATEX classification and an approval permitting installation in designated explosive-atmosphere areas.

Does it include Power over Ethernet functionality?


No, the unit is non-PoE and provides data-only Ethernet connections via its two ports.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.