Bosch GRO 12V-35 GRO 12V-35 Cordless Rotary Tool, Type C - EU
- N° de stock RS:
- 874-9964
- Référence fabricant:
- 06019C5001
- Fabricant:
- Bosch
Sous-total (1 unité)*
283,29 €
(TVA exclue)
342,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 5 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 283,29 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 874-9964
- Référence fabricant:
- 06019C5001
- Fabricant:
- Bosch
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Handle Type | In-Line | |
| Product Type | Multitool | |
| Multitool Type | Rotary Tool | |
| Battery Voltage | 12V | |
| Plug Type | Type C - EU | |
| Corded/Cordless | Cordless | |
| Overall Length | 255mm | |
| Speed | 35000rpm, 5000rpm | |
| Number of Batteries | 1 | |
| Overall Width | 55mm | |
| Standards/Approvals | No | |
| Series | GRO 12V-35 | |
| Overall Height | 55mm | |
| Battery Capacity | 2Ah | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Handle Type In-Line | ||
Product Type Multitool | ||
Multitool Type Rotary Tool | ||
Battery Voltage 12V | ||
Plug Type Type C - EU | ||
Corded/Cordless Cordless | ||
Overall Length 255mm | ||
Speed 35000rpm, 5000rpm | ||
Number of Batteries 1 | ||
Overall Width 55mm | ||
Standards/Approvals No | ||
Series GRO 12V-35 | ||
Overall Height 55mm | ||
Battery Capacity 2Ah | ||
- Pays d'origine :
- CN
Bosch Cordless Rotary Tool (GRO 12V-35)
Professional 12 V and versatile oscillating multi-tool with Boschs Li-Ion batteries featuring Electronic Cell Protection (ECP) protecting the battery against serious faults such as overload, overheating and deep discharge.
Innovative design enables the GRO 12 V cordless multi-tool to tackle a wide range of applications including cutting, sanding, polishing, routing and even drilling
Ideal for use in hard to access areas due to the slim compact design body
Powerful Bosch motor generates high speeds of up to 35,000 rpm
Spindle lock for quick and easy accessory changes
Ergonomic design with firm rubber grip for comfortable fatigue free working
Integrated LED light for the illumination of the work piece
Practical battery charge level indicator with 3 LEDs
Battery charge indicator helps avoid flat batteries and reduces downtime
Speed pre-selection to suit the accessory and application
Bosch
Supplied with
1 x mandrel (26150402JA), 5 x Fibreglass reinforced cutting discs, 2 x 2.0Ah Li-Ion batteries, charger, L-Boxx inlay & L-Boxx.
Liens connexes
- Bosch GRO 12V-35 GRO 12V-35 Cordless Rotary Tool
- Bosch 0.601.1C2.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.601.1C3.000 PRO GRW Cordless Cordless Multi-Rotary Tool
- Bosch 0.602.494.60B ION 30-290 Cordless Rotary Tool
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
- Bosch 0.601.9N7.102 12V Cordless Drilling Tool
- Bosch 0615A0017C 12V Cordless Power Tool Kit, Type C
- Bosch GCU 18V-30 GCU 18V-30 Cordless Rotary Tool
