Bosch GCU 18V-30 GCU 18V-30 Cordless Rotary Tool

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
268-4236
Référence fabricant:
06019K8000
Fabricant:
Bosch
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bosch

Multitool Type

Rotary Tool

Product Type

Cordless Multicutter

Corded/Cordless

Cordless

Vibration Level

4.4m/s²

Battery Voltage

18V

Overall Length

252mm

Speed

30000rpm

Series

GCU 18V-30

Overall Width

150mm

Standards/Approvals

No

Overall Height

95mm

Battery Capacity

4Ah

Pays d'origine :
CN

Bosch Cordless Multicutter, 252mm Length - 06019K8000


This cordless multicutter by Bosch with a length of 252 mm is designed to provide all-day performance for drywall contractors. With a battery voltage of 18V and a no-load speed of 30,000 rpm, this tool offers ergonomic design and efficient dust collection, making it ideal for dusty job sites.

Features & Benefits


• Cut over 100 metres of 12 mm drywall with one battery for all-day performance

• Lightweight and compact for comfortable gripping

• Brushless motor and IP5X dust-sealed switch for maximum lifetime

• Keeps job sites clean and prolongs tool lifespan

Applications


• Ideal for drywall contractors

• Suitable for cutting drywall effortlessly

• Can be used for use in dusty environments

Can it cut through different types of materials?


Yes, it is designed to cut through various materials, including drywall.

Will it work well in dusty job sites?


Yes, the efficient dust collection feature ensures it performs well in dusty environments.

Is it easy to handle for extended periods?


Yes, its lightweight and ergonomic design make it comfortable to use all day.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.