Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type C - EU
- N° de stock RS:
- 144-3195
- Référence fabricant:
- 0601231000
- Fabricant:
- Bosch
Sous-total (1 unité)*
255,08 €
(TVA exclue)
308,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 255,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-3195
- Référence fabricant:
- 0601231000
- Fabricant:
- Bosch
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Handle Type | In-Line | |
| Product Type | Multitool | |
| Multitool Type | Multi-Cutter | |
| Plug Type | Type C - EU | |
| Corded/Cordless | Corded | |
| Power Rating | 400W | |
| Overall Length | 284mm | |
| Model Number | GOP 40-30 | |
| Speed | 20000rpm, 8000rpm | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Series | GOP 40-30 | |
| Overall Height | 75mm | |
| Weight | 1.5kg | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Handle Type In-Line | ||
Product Type Multitool | ||
Multitool Type Multi-Cutter | ||
Plug Type Type C - EU | ||
Corded/Cordless Corded | ||
Power Rating 400W | ||
Overall Length 284mm | ||
Model Number GOP 40-30 | ||
Speed 20000rpm, 8000rpm | ||
Voltage 240V | ||
Standards/Approvals No | ||
Series GOP 40-30 | ||
Overall Height 75mm | ||
Weight 1.5kg | ||
- Pays d'origine :
- HU
GOP 40-30 400 W Professional Multi Cutter
The GOP40-30 Professional Multi-cutter kit from Bosch offers 400 W of power and comes with some great features including the new Snap-In Starlock Plus System.
The oscillation amplitude of 2 x 1.5° (3°) results in fast and efficient work progress. An easy to handle tool especially during inconvenient jobs due to the ergonomic small grip circumference.
Benefits of the snap-in function are fast and safe accessory changes which maximise efficiency. For keyless accessory changes, there is a release lever to disconnect the blade and then simply click in another one.
Features and Benefits
• New Starlock Plus revolutionary 'Snap-In' tool holder with extensive range of accessories
• LED lighting for improved visibility of the cutting area
• Wide range of uses with variable speed
• Keyless accessory change provides ultimate tool change speed and safety
• 400 W motor can quickly undertake tasks with ease
• Soft grip for comfortable use
• Lightweight at only 1.5 kg
Application Information
A perfect tool for surface renovation, fitting new flooring under door frames, adjustments and cut outs for utility boxes and for plunge cuts in solid wood.
Bosch Cutters
Liens connexes
- Bosch GOP 30-28 Corded GOP 30-28 Multi-Cutter, Type C - EU
- Bosch GOP 55-36 Corded GOP 55-36 Multi-Cutter, Type C - EU
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
- Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- Bosch PMF 220 CE Corded PMF 220 CE Multi-Cutter, Type C - EU
- Makita TM3000C Corded TM3010CX4J Multi-Cutter
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
