Bosch GOP 30-28 Corded GOP 30-28 Multi-Cutter, Type C - EU
- N° de stock RS:
- 144-3190
- Référence fabricant:
- 0601237000
- Fabricant:
- Bosch
Sous-total (1 unité)*
363,00 €
(TVA exclue)
439,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 363,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-3190
- Référence fabricant:
- 0601237000
- Fabricant:
- Bosch
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bosch | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Handle Type | In-Line | |
| Corded/Cordless | Corded | |
| Plug Type | Type C - EU | |
| Power Rating | 300W | |
| Overall Length | 280mm | |
| Model Number | GOP 30-28 | |
| Speed | 20000rpm, 8000rpm | |
| Voltage | 30V | |
| Series | GOP 30-28 | |
| Weight | 1.5kg | |
| Overall Height | 75mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Handle Type In-Line | ||
Corded/Cordless Corded | ||
Plug Type Type C - EU | ||
Power Rating 300W | ||
Overall Length 280mm | ||
Model Number GOP 30-28 | ||
Speed 20000rpm, 8000rpm | ||
Voltage 30V | ||
Series GOP 30-28 | ||
Weight 1.5kg | ||
Overall Height 75mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- HU
Multi-Cutter GOP 30-28, L-BOXX
GOP30-28 L-Boxx Professional Multi-cutter from Bosch offers 300 W of power and comes with some great features including the new snap-in Starlock Plus System. With oscillation amplitude of 2 x 1.4° (2.8°) results in fast and efficient work progress. An easy to handle tool especially during inconvenient jobs due to the ergonomic small grip circumference. Featuring snap-in function for fast and safe accessory changes to maximise efficiency and keyless accessory changes. Simply use the release lever to disconnect the blade and click in another one. A perfect tool for surface renovation, fitting new flooring under door frames, adjustments and cut outs for utility boxes and for plunge cuts in solid wood.
Features and Benefits
• Compatible with Starlock and Starlock Plus accessories
• 3D fixing makes the work progress faster and it is backwards compatible to OIS
• L-Boxx packaging
• Keyless accessory change
• 300 W motor can quickly handles most tasks with ease
• Soft grip for comfortable use
• Lightweight design
Bosch Cutters
Liens connexes
- Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type C - EU
- Bosch GOP 55-36 Corded GOP 55-36 Multi-Cutter, Type C - EU
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Type C - EU
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
- Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- Bosch PMF 220 CE Corded PMF 220 CE Multi-Cutter, Type C - EU
- Makita TM3000C Corded TM3010CX4J Multi-Cutter
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
