RS PRO Digital Digital Multimeter True RMS, 10 A, 10 A, 750 V, ISOCAL Calibrated

Sous-total (1 unité)*

740,08 €

(TVA exclue)

895,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +740,08 €

*Prix donné à titre indicatif

N° de stock RS:
737-663
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Digital Multimeter

Multimeter Type

Digital

Resistance Resolution

1kΩ

Display Type

TFT LCD

Functions Measured

DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature

Maximum AC Voltage Measurement

750V

Maximum AC Current Measurement

10A

Maximum DC Current Measurement

10A

Maximum DC Voltage Measurement

1kV

Maximum Resistance Measurement

100MΩ

True RMS

Yes

AC Current Accuracy

0.05 %

AC Voltage Accuracy

0.2 %

DC Voltage Accuracy

0.012 %

DC Current Accuracy

0.05 %

DC Current Resolution

100μA

DC Voltage Resolution

10 mV

AC Current Resolution

100μA

AC Voltage Resolution

10mV

Maximum Frequency

10kHz

Power Source

Mains Power Supply

Resistance Measurement Accuracy

0.05 %

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

300°C

Width

268mm

Weight

3.2kg

Standards/Approvals

EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE

Length

302mm

Height

107mm

Other Measurement Accuracy

2 %

Calibrated

ISOCAL

Pays d'origine :
CN

RS PRO Digital Multimeter 1000 V 10 A


The RS PRO Digital Multimeter is a versatile tool designed for precise measurement of electrical parameters. With its Ability to measure both AC and DC voltages and currents, it is Ideal for a wide range of electrical testing applications. The multimeter features a TFT LCD display for clear readings and supports multiple functions including frequency, resistance, and temperature measurement.

Features and Benefits


DC Voltage Accuracy: 0.012% for precise voltage measurements
AC Voltage Accuracy: 0.2% ensuring reliable AC voltage readings
DC Current Accuracy: 0.05% for accurate current assessments
AC Current Accuracy: 0.05% providing dependable AC current measurements
True RMS: Ensures accurate readings of non-linear loads
Maximum DC Voltage Measurement: 1000 V for high-voltage applications
Maximum AC Voltage Measurement: 750 V suitable for various testing scenarios
Temperature Measurement Range: -200 °C to 300 °C for diverse thermal applications
Resistance Measurement Accuracy: 0.05% for precise resistance testing

Applications


Electrical maintenance and troubleshooting
Industrial equipment testing
Laboratory measurements
HVAC system diagnostics
Automotive electrical testing

Additional Information


Complies with EMC and LVD standards for safety and reliability
RoHS and WEEE compliant ensuring environmental responsibility
Includes a comprehensive range of measurement functions for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.