Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, ISOCAL Calibrated
- N° de stock RS:
- 655-978
- Référence fabricant:
- R&S UDS600-G
- Fabricant:
- Rohde & Schwarz
Sous-total (1 unité)*
1 836,25 €
(TVA exclue)
2 221,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 1 unité(s) expédiée(s) à partir du 17 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 1 836,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 655-978
- Référence fabricant:
- R&S UDS600-G
- Fabricant:
- Rohde & Schwarz
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Rohde & Schwarz | |
| Multimeter Type | Bench | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 0.1mΩ | |
| Model Number | UDS600-G | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 250mΩ | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | 0.0075 % rdg | |
| DC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 0.1 μV dc | |
| Maximum Frequency | 100kHz | |
| Standards/Approvals | No | |
| Series | R&S UDS | |
| Other Measurement Resolution | 0.01μA | |
| Calibrated | ISOCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Rohde & Schwarz | ||
Multimeter Type Bench | ||
Product Type Digital Multimeter | ||
Resistance Resolution 0.1mΩ | ||
Model Number UDS600-G | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 250mΩ | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
DC Voltage Accuracy 0.0075 % rdg | ||
DC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 0.1 μV dc | ||
Maximum Frequency 100kHz | ||
Standards/Approvals No | ||
Series R&S UDS | ||
Other Measurement Resolution 0.01μA | ||
Calibrated ISOCAL | ||
- Pays d'origine :
- MY
Liens connexes
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc DKDCAL Calibrated
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz UDS600 Multimeter True RMS 10 A dc ISOCAL
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, ISOCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A ISOCAL Calibrated
- Rohde & Schwarz UDS600 Multimeter True RMS 10 A dc, 750 V ac 1 kV dc
