RS PRO Digital Digital Multimeter True RMS, 10 A, 10 A, 750 V, ISOCAL Calibrated

Sous-total (1 unité)*

574,36 €

(TVA exclue)

694,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 12 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +574,36 €

*Prix donné à titre indicatif

N° de stock RS:
737-637
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Digital Multimeter

Multimeter Type

Digital

Display Type

TFT LCD

Resistance Resolution

10kΩ

Functions Measured

DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature

Maximum AC Current Measurement

10A

Maximum DC Current Measurement

10A

Maximum DC Voltage Measurement

1kV

Maximum AC Voltage Measurement

750V

Maximum Resistance Measurement

100MΩ

True RMS

Yes

AC Current Accuracy

0.50 %

DC Current Accuracy

0.50 %

DC Voltage Accuracy

0.02 %

AC Voltage Accuracy

0.35 %

AC Current Resolution

1mA

AC Voltage Resolution

100mV

DC Current Resolution

1mA

DC Voltage Resolution

100 mV

Maximum Frequency

1MHz

Power Source

Mains Power Supply

Minimum Operating Temperature

5°C

Resistance Measurement Accuracy

0.10 %

Maximum Operating Temperature

23°C

Height

107mm

Length

302mm

Width

268mm

Weight

3.2kg

Standards/Approvals

EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE

Other Measurement Resolution

10nF

Other Measurement Accuracy

2 %

Calibrated

ISOCAL

Pays d'origine :
CN

RS PRO Digital Multimeter TFT LCD Display


The RS PRO Digital Multimeter with a TFT LCD display is designed for precise measurement of electrical parameters. It is Ideal for professionals who require accurate readings of AC/DC voltage, current, and other electrical properties. This multimeter offers high accuracy and a wide range of measurement capabilities, making it a valuable tool for electrical testing and troubleshooting.

Features and Benefits


AC Voltage Accuracy: 0.35% for precise voltage measurements
DC Voltage Accuracy: 0.02% ensuring highly accurate DC readings
AC/DC Current Accuracy: 0.50% for reliable current measurements
Resistance Measurement Accuracy: 0.10% for accurate resistance testing
True RMS: Provides accurate readings for non-linear loads
TFT LCD Display: Clear and easy-to-read display for efficient data interpretation
Wide Measurement Range: Measures up to 1000 V DC and 750 V AC
Multiple Functions: Measures voltage, current, frequency, resistance, capacitance, and more

Applications


Electrical maintenance and troubleshooting
Industrial equipment testing
Laboratory measurements
Field service applications

Additional Information


Complies with EMC and LVD standards
RoHS and WEEE compliant
Operating temperature range from 5 °C to 23 °C
Weight: 3.2 kg
Dimensions: 302 mm x 268 mm x 107 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.