Fluke T6-1000 Electrical Tester

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
285-8111
Numéro d'article Distrelec:
300-98-747
Référence fabricant:
FLUKE T6-1000/EU
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Loop Impedance Test Type

2 Wire

Product Type

Electrical Tester

Model Number

T6-1000

Maximum Voltage Measurement

1kV

Continuity Test Current

200A

Battery Life

360h

Height

43.8mm

Length

259.3mm

Width

61.1mm

Weight

350g

Standards/Approvals

IEC/EN 61010-1, IEC/EN 61010-2-033:Pollution Degree 2

Test Standards

No

IP Rating

IP52

Safety Category Level

CAT IV, CAT III

Display Type

LCD

Battery Type

AA

Minimum Continuity Resistance

1kΩ

Minimum Operating Temperature

-10°C

Maximum Continuity Resistance

2kΩ

Maximum Operating Temperature

50°C

Safety Category Voltage

1kV

Power Source

Battery

Pays d'origine :
CN
The Electrical Tester with FieldSense technology is a game-changer in the world of electrical testing. This innovative tester allows you to measure voltage up to 1000 V ac without the need for test leads, making it safer, faster, and easier to use. With features like FieldSense technology for ac voltage, current, and frequency measurement, simultaneous voltage and current display, and resistance measurement capabilities, the Fluke T6-1000 is a must-have tool for efficient troubleshooting.

FieldSense technology allows for ac voltage, current, and frequency measurement without the need for electrical contact

Simultaneous voltage and current display for efficient troubleshooting

Voltage measurement range from 1 to 1000 V ac or dc

Current measurement range of 0.1 to 200 A ac

Resistance measurement range of 1 Ω to 100 kΩ

Fork opening of 17.8 mm for easy wire access

Easy to read display with backlight for enhanced visibility

HOLD button to freeze readings for easy viewing

Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation

Standard two-year warranty, extendable to four years with product registration

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.