Gossen Metrawatt PROFiTEST MF XTRA Starter-Set Multifunction Tester 600V Earth Resistance Measurement With USB

Sous-total (1 unité)*

3 675,39 €

(TVA exclue)

4 447,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3 675,39 €

*Prix donné à titre indicatif

N° de stock RS:
266-2734
Numéro d'article Distrelec:
303-73-738
Référence fabricant:
M537K
Fabricant:
Gossen Metrawatt
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Gossen Metrawatt

Loop Impedance Test Type

4 Wire

Product Type

Multifunction Tester

Automatic RCD Test

No

Model Number

PROFiTEST MF XTRA Starter-Set

RCD Ramp Test

No

Non-Tripping

Yes

Insulation Test Voltage

600V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Height

90mm

Weight

2.7kg

Remote Switch Mode

No

Length

330mm

Standards/Approvals

RoHS, EN 501101, IEC 603646

Width

260mm

IP Rating

IP40

Test Standards

EN 61010, DIN VDE 0100-600

Minimum Operating Temperature

0°C

Safety Category Level

CAT III, CAT IV

Display Type

LCD

Power Source

Battery

Maximum Operating Temperature

40°C

Battery Type

Rechargeable

Statut RoHS : Exempté

Pays d'origine :
DE

Gossen-Metrawatt Multifunction Tester, 600V Insulation Test Voltage, 230V Maximum Voltage Measurement - M537K


This multifunction tester is a handheld electrical instrument designed for verification and fault-finding in low-voltage installations. It operates from a rechargeable battery and features an LCD for clear readouts. The unit supports a wide range of electrical measurements including insulation testing at 600V and mains voltage readings up to 230V, and is specified for use within 0°C to 40°C ambient conditions.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate
• Loop impedance 4-wire testing for accurate circuit impedance results
• Continuity tester supplying 1.6mA current for protective conductor checks
• RCD Type A testing with non-tripping capability for live device assessment
• Earth resistance measurement device enabling direct earthing verification
• USB Interface for straightforward data transfer to external systems

Applications


• Suitable for on-site periodic electrical safety verification
• Used for diagnostics on installations requiring CAT III and CAT IV classification
• Ideal for maintenance involving insulation and continuity assessments
• Used with circuits where 230V maximum voltage measurement is required
• Can be used for earth resistance checks in earthing audits

What safety categories does the instrument support?


It is rated for CAT III and CAT IV environments and has a safety category voltage of 300V.

How is the device powered and what is its portability?


It is powered by a rechargeable battery and designed as a portable electrical tester with an IP40 ingress rating.

Which test standards and approvals are relevant for calibration and compliance?


It conforms to EN 61010 and DIN VDE 0100-600 and is supplied with a DAkkS calibration certificate.

Does the instrument perform automated RCD ramp tests?


No automated RCD ramp testing is provided, and automatic RCD testing is not supported.

What physical and Interface characteristics affect field use?


The unit measures 330mm in length, 260mm in width, 90mm in height, weighs 2.7kg, and includes a USB interface.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.