Kyoritsu KT600 Multifunction Tester 250V Earth Resistance Measurement, UKAS
- N° de stock RS:
- 252-7719
- Référence fabricant:
- KT600
- Fabricant:
- Kyoritsu
Sous-total (1 unité)*
1 079,90 €
(TVA exclue)
1 306,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 1 079,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-7719
- Référence fabricant:
- KT600
- Fabricant:
- Kyoritsu
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Kyoritsu | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 2 Wire | |
| Automatic RCD Test | Yes | |
| Model Number | KT600 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 250V | |
| Test Type | Insulation, Voltage, Continuity, Earth Resistance, RCD, Phase Rotation, Loop Impedance | |
| Earth Resistance Measurement | Yes | |
| Weight | 190g | |
| Standards/Approvals | French NF C15100, EN 61557, Belgian AREI | |
| Length | 184mm | |
| Width | 44mm | |
| Test Standards | No | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III | |
| Battery Type | Rechargeable Lithium-ion | |
| Safety Category Voltage | 600V | |
| Power Source | Battery | |
| Sélectionner tout | ||
|---|---|---|
Marque Kyoritsu | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 2 Wire | ||
Automatic RCD Test Yes | ||
Model Number KT600 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 250V | ||
Test Type Insulation, Voltage, Continuity, Earth Resistance, RCD, Phase Rotation, Loop Impedance | ||
Earth Resistance Measurement Yes | ||
Weight 190g | ||
Standards/Approvals French NF C15100, EN 61557, Belgian AREI | ||
Length 184mm | ||
Width 44mm | ||
Test Standards No | ||
Calibrated UKAS | ||
Safety Category Level CAT III | ||
Battery Type Rechargeable Lithium-ion | ||
Safety Category Voltage 600V | ||
Power Source Battery | ||
Liens connexes
- Kyoritsu KT600 Multifunction Tester 250V Earth Resistance Measurement
- Kyoritsu KT600 Multifunction Tester 250V Earth Resistance Measurement, RSCAL
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement, UKAS
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, UKAS
- RS PRO MT-6600 Multifunction Tester 1kV Earth Resistance Measurement With WiFi UKAS
