Fluke 725 Multi-Function Calibrator, 24 mA, 30V 236 mm 130 mm 61mm, UKAS

Sous-total (1 unité)*

5 079,00 €

(TVA exclue)

6 145,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5 079,00 €

*Prix donné à titre indicatif

N° de stock RS:
231-3004
Référence fabricant:
725/APAC/EMEA
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Maximum Voltage Measurement

30V

Product Type

Multi-Function Calibrator

Accuracy

± 0.02 % + 2 LSD

Port Connections

HART, Pressure Module

Battery Life

25h

Maximum Current Measurement

24mA

Battery Type

AA Alkaline

Power Source

Battery

Safety Category Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

EN50082-1:1992 and EN55022:1994 Class B

Weight

650g

Width

61mm

Height

236mm

Length

130mm

Model Number

725

Resolution

0.1 °C

Calibrated

UKAS

Pays d'origine :
CN

Fluke Multi-Function Calibrator, 30V Maximum Voltage Measurement, 24mA Maximum Current Measurement - 725/APAC/EMEA


This multi-function calibrator provides portable instrument verification and signal generation for field and workshop use, designed to operate across typical industrial temperature conditions. It runs from AA alkaline cells and connects to HART-enabled loops and compatible pressure modules to support calibration tasks where battery operation and module interchangeability are required.

Features and Benefits:


• ±0.02% accuracy with 2 LSD for precise measurement confidence
• 0.1°C resolution for fine temperature indication
• 30V safety-category input for low-voltage loop work
• 24mA maximum sourcing to exercise standard current loops
• 25h battery life to sustain extended field shifts
• EN55022 Class B and EN50082-1 approvals for electromagnetic performance

Applications


• Suitable for HART loop calibration and signal simulation
• Used with pressure modules for transducer verification
• Ideal for portable process checks powered by AA battery
• Can be used for temperature sensor validation on-site
• Used for industrial maintenance across -10°C to 55°C

What input and output signal ranges does it handle?


It measures and sources current up to 24mA and accepts voltage measurements to 30V.

How is portability achieved for field technicians?


Portability is provided by AA alkaline battery power and a hand-friendly weight of 650 g.

What environmental temperatures can it reliably function within?


It operates within a range from -10°C up to 55°C for typical industrial environments.

Which connection interfaces are available for specialised tests?


It offers HART connectivity and a dedicated pressure-module Interface for transducer work.

What physical characteristics affect portability on site?


It weighs 650 g and uses battery power, making it a Compact portable loop calibrator for 24 mA tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.