Fluke 726 Multi-Function Calibrator, 24 mA, 30V 200 mm 47 mm 96mm, UKAS

Sous-total (1 unité)*

6 334,34 €

(TVA exclue)

7 664,55 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 16 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +6 334,34 €

*Prix donné à titre indicatif

N° de stock RS:
226-2940
Référence fabricant:
FLUKE-726/APAC/EMEA
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Maximum Voltage Measurement

30V

Product Type

Multi-Function Calibrator

Accuracy

0.01 %

Port Connections

Pressure Module

Battery Life

25h

Maximum Current Measurement

24mA

Battery Type

AA Alkaline

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

96mm

Standards/Approvals

CSA C22.2 No. 1010.1:1992, EN500821:1992, EN55022:1994 Class B

Hazardous Area Certification

No

Weight

650g

Length

47mm

Height

200mm

Resolution

0.01 mV

Model Number

726

Calibrated

UKAS

Pays d'origine :
CN

Fluke Multi-Function Calibrator, 0.01% Accuracy, 25h Battery Life - FLUKE-726/APAC/EMEA


This multi-function calibrator is a portable, battery-powered tool designed for field and workshop calibration of process instrumentation. It measures and sources electrical and temperature signals, simulates pressure with compatible modules, and performs simultaneous dual-channel operations to support transmitter, sensor and loop testing in industrial automation environments.

Features & Benefits


• 0.01% accuracy for precise measurement and sourcing
• 24.000mA sourcing with simultaneous pressure measurement
• 0.01mV resolution for high-precision voltage work
• AA alkaline battery power with 25h typical runtime
• HART-compatible 250ohm insertion for communicator interfacing
• Frequency source and totaliser modes for flowmeter testing

**Applications**


• Suitable for calibrating transmitters and field sensors in process plants
• Ideal for valve and I/P tests requiring simultaneous mA and pressure data
• Used with pressure modules to validate pressure transmitters and switches
• Can be used to verify RTDs and thermocouples on temperature loops
• Suitable for loop power and signal verification on control panels

What pressure capability exists with the unit?


Pressure functions require one of the specified pressure modules and a pump

the instrument accepts Fluke 700Pxx modules for measurement and sourcing when connected.

How does it support HART instrumentation?


It inserts a 250ohm resistor in the mA measure and source paths to provide correct signalling impedance for HART devices.

Which signal types can be sourced and measured simultaneously?


Two independent channels allow concurrent measure, source or simulation of volts, mA, RTDs, thermocouples, resistance and frequency, enabling tasks such as sourcing mA while logging pressure.

What environmental limits affect field use?


The unit operates from -10°C to 55°C and survives storage from -20°C to 71°C, with defined humidity performance across its operating range.

What input protection and certifications are present?


The design includes enhanced voltage input protection and meets CSA C22.2 No.1010.1 and EN/EMC standards EN50082-1 and EN55022 Class B.

Note

This Multi Function Calibrator is shipped with a NIST Calibration certificate.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.