ROHM QS8K13 Dual N-Channel MOSFET, 6 A, 30 V, 8-Pin TSMT QS8K13TCR
- N° de stock RS:
- 172-0354
- Référence fabricant:
- QS8K13TCR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 172-0354
- Référence fabricant:
- QS8K13TCR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Complex type MOSFETs(N+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
4V-drive type
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Liens connexes
- ROHM QS8K13 Dual N-Channel MOSFET 30 V, 8-Pin TSMT QS8K13TCR
- ROHM Dual 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin TSMT QS6K1TR
- ROHM QS6M3 Dual N/P-Channel MOSFET 20 V 6-Pin TSMT QS6M3TR
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR
- ROHM QH8K26 Dual N-Channel MOSFET 40 V, 8-Pin TSMT QH8K26TR
- ROHM N-Channel MOSFET 30 V, 6-Pin TSMT RTQ035N03TR
- ROHM P-Channel MOSFET 30 V, 6-Pin TSMT RRQ030P03TR
- ROHM Dual QH8K51 2 N-Channel MOSFET 100 V Enhancement, 8-Pin TSMT QH8K51TR
