Siemens Monitoring Relay, DPDT, 24 V dc, 24V ac
- N° de stock RS:
- 256-5443
- Référence fabricant:
- 3UG48252CA40
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 256-5443
- Référence fabricant:
- 3UG48252CA40
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- Pays d'origine :
- CZ
The Siemens Digital monitoring relay for residual current monitoring with residual-current transformer 3UL23 for IO-Link setting range 0.03 A to 40 A separate for warning threshold and switch-off value ON delay and tripping delay 0 to 999.9 seconds, shutdown hysteresis up to 50 percent, warning hysteresis 5 percent and has 2 change-over contacts with or without fault buffer spring-type connection system also has any mounting position, IP20 protection class.
Degree of pollution 3
AC type of current for monitoring
Design of the display LCD
Height 103 mm
Width 22.5 mm
Depth 91 mm
Liens connexes
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay 24 V dc, 24 V ac
- Siemens Monitoring Relay DIN Rail, 24 V ac 24 V dc
- Siemens Monitoring Relay DPDT 24 V ac
- Siemens Monitoring Relay DIN Rail, 230 V ac 24 V dc
- Siemens Monitoring Relay DPDT 24 V dc 24 V ac
- Siemens Monitoring Relay, 24 V ac 24 V dc
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac