Siemens Monitoring Relay, DPDT, DIN Rail, 24V ac 24 V dc
- N° de stock RS:
- 255-0874
- Référence fabricant:
- 3UG45832CW31
- Fabricant:
- Siemens
Sous-total (1 unité)*
1 100,90 €
(TVA exclue)
1 332,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 100,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-0874
- Référence fabricant:
- 3UG45832CW31
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. It measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status.
Device for AC and DC systems
Wide control supply voltage range
Frequency range 15 to 400 Hz
Monitoring of broken conductors
Liens connexes
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- GIC Monitoring Relay DIN Rail 24 V dc
- ABB Monitoring Relay DIN Rail 240 V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- GIC Monitoring Relay DPDT, DIN Rail 24 V ac