Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Solder
- N° de stock RS:
- 170-5848
- Référence fabricant:
- RCER71H105K2K1H03B
- Fabricant:
- Murata
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 500 unités)*
127,50 €
(TVA exclue)
154,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 500 - 500 | 0,255 € | 127,50 € |
| 1000 - 2000 | 0,241 € | 120,50 € |
| 2500 - 4500 | 0,227 € | 113,50 € |
| 5000 + | 0,212 € | 106,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5848
- Référence fabricant:
- RCER71H105K2K1H03B
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | RCE | |
| Width | 4mm | |
| Length | 5.5mm | |
| Height | 3.15mm | |
| Standards/Approvals | ISO, RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series RCE | ||
Width 4mm | ||
Length 5.5mm | ||
Height 3.15mm | ||
Standards/Approvals ISO, RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- Pays d'origine :
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Liens connexes
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 2.2 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 3.3 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 4.7 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface