Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, ±15 %, Through Hole Solder
- N° de stock RS:
- 841-0755
- Référence fabricant:
- RCER71H105K2M1H03A
- Fabricant:
- Murata
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
3,11 €
(TVA exclue)
3,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 890 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 1 970 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 0,311 € | 3,11 € |
| 50 - 90 | 0,293 € | 2,93 € |
| 100 - 240 | 0,275 € | 2,75 € |
| 250 - 490 | 0,255 € | 2,55 € |
| 500 + | 0,234 € | 2,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 841-0755
- Référence fabricant:
- RCER71H105K2M1H03A
- Fabricant:
- Murata
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
| Marque | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±15 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Seated Plane Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | RCE | |
| Height | 4mm | |
| Standards/Approvals | REACH, ISO, RoHS | |
| Width | 3.15mm | |
| Length | 5.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±15 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Seated Plane Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Series RCE | ||
Height 4mm | ||
Standards/Approvals REACH, ISO, RoHS | ||
Width 3.15mm | ||
Length 5.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Liens connexes
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 2.2 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 3.3 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 4.7 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 10 μF Multilayer Ceramic Capacitor 15 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder