Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V, SPDT, IP00

Sous-total (1 boîte de 1000 unités)*

5 767,00 €

(TVA exclue)

6 978,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 28 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
1000 +5,767 €5 767,00 €

*Prix donné à titre indicatif

N° de stock RS:
205-6100
Référence fabricant:
V15H16-CZ100A05
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

16A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

0.96N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

150°C

Contact AC Voltage

250V

Microswitch Type

Standard

Depth

15.9mm

Length

27.8mm

Standards/Approvals

UL, RoHS, ENEC, cUL, CQC

Width

10.3mm

Series

V15

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Pays d'origine :
CN

Honeywell V15 Series Micro Switch, 16A Switch Contact Current, Pin Plunger Actuator Type - V15H16-CZ100A05


This micro switch is a Compact mechanical switching device designed to detect position and change circuits in control and automation systems. It features a pin-plunger actuator for precise actuation and is intended for use where robust contact switching and straightforward installation are required. The product suits equipment operating across a wide temperature span and in industrial electrical assemblies.

Features and Benefits:


• Single-pole changeover contacts provide simple circuit control
• 16A contact rating supports higher current switching tasks
• Pin-plunger actuator delivers accurate, repeatable operation
• Quick-connect terminals allow fast electrical connection
• Operational range from -25°C to 150°C maintains performance in extremes
• Meets multiple safety approvals for integration into systems

Applications


• Suitable for limit switching in automated production lines
• Ideal for control panels requiring compact, high-current contacts
• Used with safety interlocks in machinery and conveyors
• Can be used for end-of-travel detection in actuators
• Suitable for retrofit replacements in industrial switchboards

What Terminal style is provided for wiring?


The device uses quick-connect terminals to enable Rapid solderless connections with standard spade connectors.

How does the contact arrangement affect circuit design?


The single-pole changeover contact permits switching between two circuits or interrupting one circuit while providing a common Terminal for simple wiring schemes.

Are there environmental limits for continuous operation?


The switch is specified to operate within a temperature window from -25°C up to 150°C to accommodate cold starts and elevated process temperatures.

Which approvals support its use in regulated applications?


It carries multiple agency approvals and conformity marks suitable for use in many certified electrical and industrial installations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.